United Automation CM-FC36 (M/MV), Commander Module
- RS-stocknr.:
- 493-083
- Fabrikantnummer:
- CM-FC36 (M/MV)
- Fabrikant:
- United Automation
Ontvang bulkkorting
Voeg 2 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 210,73
(excl. BTW)
€ 254,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 1 | € 210,73 | - |
| 2 - 4 | € 206,93 | 1% |
| 5 + | € 198,50 | 5% |
*prijsindicatie
- RS-stocknr.:
- 493-083
- Fabrikantnummer:
- CM-FC36 (M/MV)
- Fabrikant:
- United Automation
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
| Merk | United Automation | |
| Product Type | Commander Module | |
| Thyristor Type | TRIAC | |
| Mount Type | Panel | |
| Series | CM | |
| Standards/Approvals | BS 7671 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk United Automation | ||
Product Type Commander Module | ||
Thyristor Type TRIAC | ||
Mount Type Panel | ||
Series CM | ||
Standards/Approvals BS 7671 | ||
Automotive Standard No | ||
CM-FC36(M/MV) Commander Module
"Human Machine Interface" (HMI), programming and display module
Designed for use with the FC36M and FC36MC microprocessor-based three-phase firing circuits
Compact and user friendly controls
Portable (removable) or panel (fixed) mounting
CM Program locking facility
Set parameter and Copy facility
Simple RJ45 connections
Easily read back-lit LCD display
Tamper poof PIN protection
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
Gerelateerde Links
- United Automation MAT, Thyristor Trigger Module
- United Automation FC11BL, Thyristor Trigger Module
- United Automation DMFC36, Driver Module
- United Automation STOM-1, Thyristor Trigger Module
- United Automation FC11AL, Phase-Angle Firing Module
- United Automation AFM11, Universal Phase Angle Trigger Module
- United Automation A34512 75 mA 1 A
- United Automation FC11AL/2 26 A