STMicroelectronics, SCR 650 V, 4 A 400 A
- RS-stocknr.:
- 609-137
- Fabrikantnummer:
- STPSC4G065UF
- Fabrikant:
- STMicroelectronics
Ontvang bulkkorting
Voeg 25 meer toe om € 0,50 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 0,96
(excl. BTW)
€ 1,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 560 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 0,96 | - |
| 25 - 99 | € 0,94 | € 0,50 |
| 100 - 499 | € 0,90 | € 6,00 |
| 500 - 999 | € 0,89 | € 35,00 |
| 1000 + | € 0,86 | € 100,00 |
*prijsindicatie
- RS-stocknr.:
- 609-137
- Fabrikantnummer:
- STPSC4G065UF
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | SCR | |
| Thyristor Type | Diode | |
| Package Type | SMB | |
| Repetitive Peak Reverse Voltage VDRM | 650V | |
| Surge Current Rating | 400A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL94 V0, ECOPACK2 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Rated Average On-State Current Irms 4A | ||
Product Type SCR | ||
Thyristor Type Diode | ||
Package Type SMB | ||
Repetitive Peak Reverse Voltage VDRM 650V | ||
Surge Current Rating 400A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL94 V0, ECOPACK2 | ||
Automotive Standard No | ||
- Land van herkomst:
- MA
The STMicroelectronics 650V 4A power Schottky High Surge silicon carbide diode is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a low VF Schottky diode structure with a 650 V rating. Thanks to the Schottky construction, no recovery is shown at turn off and ringing patterns are negligible. The minimal capacitive turn off behaviour is independent of temperature.
None or negligible reverse recovery charge in application current range
Switching behaviour independent of temperature
High forward surge capability
ECOPACK2 compliant component
Gerelateerde Links
- STMicroelectronics STPSC4G065UF 4 A 400 A
- STMicroelectronics 4 A 400 A
- STMicroelectronics STPSC4G065UFY 4 A 400 A
- STMicroelectronics TN13050H-12WL, SCR
- STMicroelectronics TN2010H-6G 20 A 10 mA 180 A 1.6 V
- United Automation A34428-DIN 400 mA
- STMicroelectronics P0102DN 5AA4 500 mA 200 μA 1.95 V SOT-223 4-Pin
- STMicroelectronics TN4050HP-12L2Y 40 A 50 A 400 A