Bourns TISP4240M3BJR-S, Thyristor 80 V 50 A, 32 A 3 V 2-Pin
- RS-stocknr.:
- 246-3331
- Fabrikantnummer:
- TISP4240M3BJR-S
- Fabrikant:
- Bourns
Subtotaal (1 eenheid)*
€ 1,06
(excl. BTW)
€ 1,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11.967 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,06 |
*prijsindicatie
- RS-stocknr.:
- 246-3331
- Fabrikantnummer:
- TISP4240M3BJR-S
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 32A | |
| Repetitive Peak Reverse Voltage VDRM | 80V | |
| Surge Current Rating | 50A | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 350mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Series | TISP4240M3BJR | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 10μA | |
| Peak On-State Voltage | 3V | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 32A | ||
Repetitive Peak Reverse Voltage VDRM 80V | ||
Surge Current Rating 50A | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Holding Current Ih 350mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Series TISP4240M3BJR | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 10μA | ||
Peak On-State Voltage 3V | ||
- Land van herkomst:
- CN
The Bourns overvoltage protector is bidirectional thyristor. It is designed to limit overvoltage on the telephone line.
Multi-point protection
Precise and stable voltage
Low voltage overshoot under surge
Gerelateerde Links
- Bourns 32 A 3 V 2-Pin
- STMicroelectronics 32 A 80 mA 2.2 V 3-Pin
- Fagor Electronica 50 A 80 mA 610 A 1.9 V
- Fagor Electronica FS5030QP00TU 50 A 80 mA 610 A 1.9 V
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics 32 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics BTW67-1000 32 A 80 mA 2.2 V 3-Pin
- STMicroelectronics BTW69-1200RG 32 A 80 mA 1.9 V TOP3 3-Pin