STMicroelectronics X0405MB, Silicon Controlled Rectifier 600 V, 2.5 A 50 μA 1.8 V
- RS-stocknr.:
- 261-4712
- Fabrikantnummer:
- X0405MB
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 2500 eenheden)*
€ 465,00
(excl. BTW)
€ 562,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 november 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 2500 | € 0,186 | € 465,00 |
| 5000 + | € 0,179 | € 447,50 |
*prijsindicatie
- RS-stocknr.:
- 261-4712
- Fabrikantnummer:
- X0405MB
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Rated Average On-State Current Irms | 2.5A | |
| Product Type | Silicon Controlled Rectifier | |
| Thyristor Type | SCR | |
| Package Type | TO-252 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Maximum Gate Trigger Current Igt | 50μA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | X04 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Rated Average On-State Current Irms 2.5A | ||
Product Type Silicon Controlled Rectifier | ||
Thyristor Type SCR | ||
Package Type TO-252 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Maximum Gate Trigger Current Igt 50μA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series X04 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
- Land van herkomst:
- CN
The STMicroelectronics X04 series is 4 A SCR housed in compact SMD DPAK package. This highly sensitive device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A SCR
125°C maximum junction temperature Tj
DPAK SMD package
Halogen free molding, lead free plating
Gerelateerde Links
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- Littelfuse NYC0102BLT1G 250 mA 200 μA 7 A 1.7 V
- Bourns TIC106N 3.2 A 200 μA 3-Pin
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse MCR08BT1G 800 mA 200 μA 8 A 1.7 V