Siemens Analogue DELTA Time Switch 230V
- RS-stocknr.:
- 611-030
- Fabrikantnummer:
- 5TG2400
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 31,61
(excl. BTW)
€ 38,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,61 |
*prijsindicatie
- RS-stocknr.:
- 611-030
- Fabrikantnummer:
- 5TG2400
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 10mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Series | DELTA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 10mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Series DELTA | ||
- Land van herkomst:
- ES
The Siemens electronic time-delay switch is designed for optimal control and versatility in various applications. With adjustable timing between 0.5 to 10 minutes, it provides flexibility to meet specific operational needs. Engineered with a maximum load capacity of 400W, this timer ensures efficient functioning in various settings. The flush mounting design and lightweight construction make it easy to install while ensuring a discreet appearance. Combining robust thermoplastic material with IP20 protection class, it guarantees durability and safety in different environments.
Adjustable timing allows for precision control tailored to your specific requirements
Compact design integrates seamlessly into any setting without compromising aesthetic appeal
Halogen-free materials contribute to environmentally conscious installations
Lightweight build simplifies the installation process for convenient handling
IP20 protection ensures optimal performance in various indoor conditions
Robust thermoplastic construction is engineered for longevity and reliability
Flush mounting method provides a neat finish and space-saving solution
Gerelateerde Links
- Siemens Analogue Time Switch 230V
- Siemens Analogue Time Switch 230V ac
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Siemens Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue 7LF5 3 DIN Rail Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Hager Analogue EGN Time Switch 230V
- Timeguard Analogue NTT01 Time Switch 230V ac