Siemens Time Switch 250V
- RS-stocknr.:
- 625-480
- Fabrikantnummer:
- 7LF4501-5
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 123,22
(excl. BTW)
€ 149,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,22 |
*prijsindicatie
- RS-stocknr.:
- 625-480
- Fabrikantnummer:
- 7LF4501-5
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Time Switch | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 250V | |
| IP Rating | IP20 | |
| Depth | 64mm | |
| Height | 83mm | |
| Standards/Approvals | IEC 61010-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Time Switch | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Terminal Type Screw | ||
Maximum Supply Voltage 250V | ||
IP Rating IP20 | ||
Depth 64mm | ||
Height 83mm | ||
Standards/Approvals IEC 61010-1 | ||
- Land van herkomst:
- IT
The Siemens Digital mini time switch designed to offer efficient control over your lighting and appliances, ensuring optimal energy management. With a sleek, compact design, it integrates seamlessly into any environment, providing precise scheduling capabilities. This device is perfect for users seeking reliability, featuring a user-friendly interface that simplifies programming regular and annual time schedules. Its advanced functionality allows users to automate operations while saving energy and enhancing convenience, making it an excellent choice for both residential and commercial applications.
Compact design ensures easy installation in tight spaces
Single channel operation simplifies your scheduling needs
Supports up to 28 memory slots for versatile programming
User-friendly display provides clear guidance for setup
Enables automatic daylight-saving adjustments for hassle-free time management
Gerelateerde Links
- Siemens Analogue Time Switch 250V
- Siemens Digital Time Switch 250V
- Siemens DELTA Time Switch, 2-Channel 250V
- Siemens Time Switch DELTA i-system, 2-Channel 250V
- Schneider Electric Mechanical Time Switch Acti9 IH Switch 250V
- Siemens Analogue SENTRON DIN Rail Time Switch 230V
- Siemens Analogue DIN Rail Time Switch 230V ac
- Legrand Analogue DIN Rail Time Switch 250V ac