Muller Digital Timer Switch 24V ac/dc
- RS-stocknr.:
- 665-132
- Fabrikantnummer:
- TC 24.21 24V ACDC
- Fabrikant:
- Muller
Subtotaal (1 eenheid)*
€ 62,60
(excl. BTW)
€ 75,75
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,60 |
*prijsindicatie
- RS-stocknr.:
- 665-132
- Fabrikantnummer:
- TC 24.21 24V ACDC
- Fabrikant:
- Muller
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
| Merk | Muller | |
| Product Type | Timer Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds, Hours, Minutes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Muller | ||
Product Type Timer Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds, Hours, Minutes | ||
Maximum Supply Voltage 24V ac/dc | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Muller countdown timers are designed for precise time control with a maximum time of 09:59:59 hh:mm:ss for model TC 14.21 and 99:59:59 hh:mm:ss for model TC 24.21. They feature a single change over relay with an output rating of 8 A at 230 V AC. The timers offer 100% repeatability accuracy and a time set accuracy of 1 second. Equipped with inputs for start and stop operations at 230 V AC, they are suitable for reliable and accurate countdown applications.
Start and stop button
Optical and acoustic signal on completion of time
Easy to program and operate
Gerelateerde Links
- Muller Digital DIN Rail Time Switch Digital Timer 24V ac/dc
- Muller Digital TC Panel Mounted Time Switch 230V ac
- Muller Digital DIN Rail Time Switch Digital Timer 12V ac/dc
- Muller Digital SC Time Switch 24V ac/dc
- Muller Digital SC DIN Rail Time Switch 24V ac
- Muller Digital SC Time Switch, 2-Channel 24V ac/dc
- Muller Digital Time Switch Paladin Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc