Theben Twilight Switch LUNA 121 230V ac
- RS-stocknr.:
- 201-7950
- Fabrikantnummer:
- LUNA 121 Top3 RC AL
- Fabrikant:
- Theben
Subtotaal (1 eenheid)*
€ 269,86
(excl. BTW)
€ 326,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 269,86 |
*prijsindicatie
- RS-stocknr.:
- 201-7950
- Fabrikantnummer:
- LUNA 121 Top3 RC AL
- Fabrikant:
- Theben
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
| Merk | Theben | |
| Product Type | Twilight Switch | |
| Number of Channels | 1 | |
| Units Measured | 0 to 59 min | |
| Terminal Type | DuoFix Spring | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 84 | |
| Series | LUNA 121 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Theben | ||
Product Type Twilight Switch | ||
Number of Channels 1 | ||
Units Measured 0 to 59 min | ||
Terminal Type DuoFix Spring | ||
IP Rating IP20 | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 84 | ||
Series LUNA 121 | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Theben LUNA 121 Top3 RC is a single channel and single input digital, DIN rail, time and light control twilight switch or light controller with integrated time switch with weekly programme. The external light sensor included in the scope of supply. The input is external and has time synchronisation option via connection. The switching brightness is digitally adjustable.
Zero cross-switching for relay-saving switching and high lamp loads
Up to 4 number of sensors can be attached
Up to 10 number of devices can be connected to a digital sensor
Gerelateerde Links
- Theben DIN Rail LUNA Twilight Switch 230V ac
- Theben Digital LUNA Twilight Switch 230V ac
- Theben Analogue LUNA 110 plus Twilight Switch 230V ac
- Theben Twilight Switch LUNA 127 star S 230V ac
- Theben Digital TR 641 top3 BLE RC Time Switch 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 Time Switch, 4-Channel 230V ac
- Theben Timer Light Switch LUNA 108 plus EL 230V ac