Grasslin Analogue DIN Rail Time Switch 230V ac
- RS-stocknr.:
- 238-8844
- Fabrikantnummer:
- 43.04.0006.1
- Fabrikant:
- Grasslin
Ontvang bulkkorting
Voeg 5 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 363,80
(excl. BTW)
€ 440,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 363,80 | - |
| 5 - 9 | € 356,53 | 1% |
| 10 + | € 349,25 | 3% |
*prijsindicatie
- RS-stocknr.:
- 238-8844
- Fabrikantnummer:
- 43.04.0006.1
- Fabrikant:
- Grasslin
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
| Merk | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 15min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Graesslin_talento_smart_S_EN.pdf
talento smart LAN
The Grasslin digital timer is timer with 800 memory spaces for the creating 50 date dependent and independent programs which provides shortest switching time of 1 minute. The time changeover between summer and winter is either automatic, date related or can be deactivated. The system version talento smart S25 enables a complete system with up to 8 channels with the extension modules talento smart CE2. The LAN module enables rapid and easy data transmission via LAN network and can be used to create different templates on a PC and then connect these to up to five talento smart S25 timers, without any trouble.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Gerelateerde Links
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac
- Grasslin Digital DIN Rail Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue tactic 211 A Time Switch 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac