Siemens 3RA28 Series Timer Relay, 1-Contact, 90 → 240 V ac/dc 240V ac, 90 V ac, 0.05 → 100 s, 1-Function
- RS-stocknr.:
- 155-987
- Fabrikantnummer:
- 3RA2831-2DH10
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 94,44
(excl. BTW)
€ 114,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 94,44 |
*prijsindicatie
- RS-stocknr.:
- 155-987
- Fabrikantnummer:
- 3RA2831-2DH10
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 100 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac, 90V ac | |
| Supply DC Voltage | 90 → 240 V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Spring Loaded | |
| Height | 38mm | |
| Length | 74mm | |
| Standards/Approvals | UL, EAC, UKCA, RoHS, CE | |
| Width | 45mm | |
| Series | 3RA28 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Timer Relay | ||
Time Range 0.05 → 100 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac, 90V ac | ||
Supply DC Voltage 90 → 240 V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Mode ON Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Spring Loaded | ||
Height 38mm | ||
Length 74mm | ||
Standards/Approvals UL, EAC, UKCA, RoHS, CE | ||
Width 45mm | ||
Series 3RA28 | ||
- Land van herkomst:
- CZ
The Siemens electronic timing relay is designed for efficient timing control in various applications. Featuring an ON-delay function, this high-performance unit operates across a time range of 0.05 to 100 seconds, ensuring precise timing for your systems.
Compact clip-on design facilitates easy installation
Designed for harsh industrial environments
Compatible with various contactor sizes for flexible use
Gerelateerde Links
- Siemens 3RA28 Series Timer Relay 90 to 240 V ac/dc 240V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Clip-on 1-Contact 90 V ac 0.05 to
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s 1 NO Switch
- Timingelay,90-240VAC/DCtimeange0.05-100s
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Tempatron TF48 Series Panel Timer Relay 90 to 250 V ac 250V ac 99.99 s to 9999 h
- Crydom OneDR Series DIN Rail Timer Relay 90 to 140 V ac/dc 140V ac 0.1 s to 100 h