Siemens 3RP20 Series Snap-On Timer Relay, 2-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.05 → 100 h,
- RS-stocknr.:
- 155-988
- Fabrikantnummer:
- 3RP2005-2BW30
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 220,18
(excl. BTW)
€ 266,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 220,18 |
*prijsindicatie
- RS-stocknr.:
- 155-988
- Fabrikantnummer:
- 3RP2005-2BW30
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | Snap-On | |
| Time Range | 0.05 → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 16 | |
| Contact Configuration | CO | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CE, RCM, UKCA, EAC, UL, CCC | |
| Width | 45mm | |
| Height | 57mm | |
| Length | 73mm | |
| Series | 3RP20 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Timer Relay | ||
Mount Type Snap-On | ||
Time Range 0.05 → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 16 | ||
Contact Configuration CO | ||
IP Rating IP20 | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CE, RCM, UKCA, EAC, UL, CCC | ||
Width 45mm | ||
Height 57mm | ||
Length 73mm | ||
Series 3RP20 | ||
- Land van herkomst:
- CZ
The Siemens multifunctional timing relay from siemens is designed to offer exceptional versatility in control applications. With a compact width of 45 mm, it integrates seamlessly into diverse environments while maintaining optimum performance across various functions.
IP20 protection class provides a level of safety against dust and contact
Accommodates a broad ambient temperature range
Includes multiple control supply voltage ranges for flexibility
Provides reliable operation with a wide range of switching functions
Gerelateerde Links
- Siemens 3RP20 Series Snap-On Timer Relay 24 V dc 24V ac 8-Function, CO Switch
- Siemens 3RP20 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function,
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 110V ac 240 V ac 0.05
- Siemens 3RP Series DIN Rail Timer Relay 125 V dc 110V ac 240 V ac 0.05
- Siemens SIRIUS Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.05 s → 100 h,
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 → 600 s DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s → 100 h DPDT