Crouzet STPI Series Horizontal Timer Relay, 1-Contact, 72 VDC, 0.25 → 63.75 Seconds, 1 SSO Switch Configuration
- RS-stocknr.:
- 941-423
- Fabrikantnummer:
- RM10RA1H072DPG3K00
- Fabrikant:
- Crouzet
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 703,13
(excl. BTW)
€ 850,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 703,13 |
*prijsindicatie
- RS-stocknr.:
- 941-423
- Fabrikantnummer:
- RM10RA1H072DPG3K00
- Fabrikant:
- Crouzet
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | Horizontal | |
| Function | Relay | |
| Time Range | 0.25 → 63.75 Seconds | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 SSO | |
| Contact Current | 250mA | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 72 VDC | |
| Terminal Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Length | 44mm | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Height | 25.7mm | |
| Series | STPI | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Product Type Timer Relay | ||
Mount Type Horizontal | ||
Function Relay | ||
Time Range 0.25 → 63.75 Seconds | ||
Number of Contacts 1 | ||
Contact Configuration 1 SSO | ||
Contact Current 250mA | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 72 VDC | ||
Terminal Type Pin | ||
Maximum Operating Temperature 85°C | ||
Length 44mm | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Height 25.7mm | ||
Series STPI | ||
Niet conform
- Land van herkomst:
- FR
The Crouzet hermetically sealed relay module designed for precise timing control in challenging environments. Its robust design meets the demands of industries like aerospace and railway, ensuring reliable performance with minimal maintenance.
Supports a maximum current consumption of 30 mA, optimising power efficiency
Ensures a timing accuracy over temperature range of ± 10%
Durable construction ensures long lifespan in applications including railway and aerospace sectors
Gerelateerde Links
- Crouzet RM10 Series Horizontal Timer Relay 110 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 24 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 72 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 36 VDC 1 SSO Switch Configuration
- Crouzet TK2R1 Series DIN Rail Timer Relay 24 VDC 1-Function, DPDT Switch Configuration
- Crouzet RQR1 Series DIN Rail Timer Relay 24 VDC 1-Function, 2 NO Switch Configuration
- Crouzet DIN Rail Timer Relay 0.1 s → 100 h SPDT Switch Configuration
- Crouzet RX2R1 Series DIN Rail Timer Relay 24 VDC Multifunction-Function, 2 NC Switch
