ABB CT-C Series DIN Rail, Snap-On Timer Relay, 1-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.1 → 10 s,
- RS-stocknr.:
- 210-4286
- Fabrikantnummer:
- 1SVR508010R1300
- Fabrikant:
- ABB
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 79,42
(excl. BTW)
€ 96,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 79,42 |
| 5 - 9 | € 75,44 |
| 10 - 24 | € 71,47 |
| 25 - 49 | € 67,51 |
| 50 + | € 63,53 |
*prijsindicatie
- RS-stocknr.:
- 210-4286
- Fabrikantnummer:
- 1SVR508010R1300
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Snap-On | |
| Function | Multifunction | |
| Time Range | 0.1 → 10 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 1A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V ac | |
| Terminal Type | Screw | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Height | 78.5mm | |
| Width | 22.5mm | |
| Length | 78.5mm | |
| Standards/Approvals | RoHS | |
| Series | CT-C | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Snap-On | ||
Function Multifunction | ||
Time Range 0.1 → 10 s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 1A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V ac | ||
Terminal Type Screw | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Height 78.5mm | ||
Width 22.5mm | ||
Length 78.5mm | ||
Standards/Approvals RoHS | ||
Series CT-C | ||
- Land van herkomst:
- BG
ABB Timer Relay, 1A Maximum Current, 240V AC Maximum Voltage - CT-C Series - 1SVR508010R1300
Control and preset machine operations using this timer relay from ABB. A maximum current rating of 1A makes it energy efficient and ensures it emits low heat, while a light weight of 53g means it adds minimal strain to your equipment. As it can handle a supply voltage of 12 to 240V AC/DC, the unit is suitable for use with low-voltage applications. It's a reliable option for use in demanding environments thanks to a broad operating temperature range between -20°C and +60°C. For improved electrical safety, this relay has an impulse withstand voltage of 4kV, so it can resist sudden surges.
Features & Benefits
• Operational lifespan of 30 million mechanical cycles for long-lasting use
• LED indicators for status updates and quick troubleshooting
• Recovery time of
Applications
• Washing machines
• Industrial refrigerators
• Blower motors
How do I mount this device?
You can mount this device by snapping it straight onto a DIN rail without the need for tools.
What are the dimensions of this relay?
This relay measures 17.5 (W) x 70 (H) x 63mm (L), so it's a compact choice.
Gerelateerde Links
- ABB CT-C Series DIN Rail 2-Contact 240 V ac
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- ABB CT-C Series DIN Rail 2-Contact 240 V ac
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- ABB CT-C Series DIN Rail 1-Contact 24V ac 0.05 s → 100 h SPDT
- ABB CT-C Series DIN Rail 1-Contact 240 V ac
- ABB CT-C Series DIN Rail 24 → 48 V dc 24V ac 0.05 s → 100 h
- ABB CT-C Series DIN Rail 2-Contact 240 V ac