Selectron MFT SA23S Series Plug In Time Delay Relay, 24-240V ac/dc, 0.1 → 180s, 5-Function, DPDT
- RS-stocknr.:
- 288-4925
- Artikelnummer Distrelec:
- 137-54-244
- Fabrikantnummer:
- MFT SA23S
- Fabrikant:
- Selectron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4925
- Artikelnummer Distrelec:
- 137-54-244
- Fabrikantnummer:
- MFT SA23S
- Fabrikant:
- Selectron
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
| Merk | Selectron | |
| Supply Voltage | 24-240V ac/dc | |
| Mounting Type | Plug In | |
| Mode of Operation | OFF-Delay | |
| Time Range | 0.1 → 180s | |
| Number of Timer Functions | 5 | |
| Contact Configuration | DPDT | |
| Series | MFT SA23S | |
| Alles selecteren | ||
|---|---|---|
Merk Selectron | ||
Supply Voltage 24-240V ac/dc | ||
Mounting Type Plug In | ||
Mode of Operation OFF-Delay | ||
Time Range 0.1 → 180s | ||
Number of Timer Functions 5 | ||
Contact Configuration DPDT | ||
Series MFT SA23S | ||
- Land van herkomst:
- AT
The timer lag relay which delay off without supply voltage is designed to provide reliable performance with adjustable time ranges and multiple output contacts. Ideal for a range of applications, this product ensures precise timing control and efficient operation.
5 Function with 4 time ranges for flexible usage
Multivoltage compatibility from 24 to 240 Vac/dc for versatile installation
2 Output contacts for enhanced connectivity
Green LED indicator for easy monitoring of supply voltage
Adjustable time ranges from 0.1s to 3 min for precise control
Nominal consumption of 1 VA / 0.5 W for efficient power usage
Multivoltage compatibility from 24 to 240 Vac/dc for versatile installation
2 Output contacts for enhanced connectivity
Green LED indicator for easy monitoring of supply voltage
Adjustable time ranges from 0.1s to 3 min for precise control
Nominal consumption of 1 VA / 0.5 W for efficient power usage
Gerelateerde Links
- Selectron MFT Series DIN Rail Mount Time Delay Relay 2-Contact 7-Function, DPDT
- Selectron MFT SS22S Series Plug In Time Delay Relay 0.5 → 3s DPDT
- Selectron MFT SU22P Series Plug-in Time Delay Relay 0.05 → 360000 s DPDT Switch
- Selectron MFT ST22S Series Plug In Time Delay Relay 0.05 → 360000s DPDT
- Selectron MFT SU22S Series Plug In Time Delay Relay 2-Contact 7-Function,
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
- Selectron MFT IQ13S Series DIN Rail 1-Contact 240 V ac,
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,