OPTIBELT 965 5M 9 Timing Belt 193 Teeth, 965 mm Length, 9 mm Width
- RS-stocknr.:
- 179-261
- Fabrikantnummer:
- 965 5M 9
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 12,78
(excl. BTW)
€ 15,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,78 |
*prijsindicatie
- RS-stocknr.:
- 179-261
- Fabrikantnummer:
- 965 5M 9
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 193 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Belt Length | 965mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 193 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Belt Length 965mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Gerelateerde Links
- OPTIBELT 965 5M 15 Timing Belt 193 Teeth 15 mm Width
- OPTIBELT 965 5M 25 Timing Belt 193 Teeth 25 mm Width
- OPTIBELT 1125 5M 9 Timing Belt 225 Teeth 9 mm Width
- OPTIBELT 1135 5M 9 Timing Belt 227 Teeth 9 mm Width
- OPTIBELT 280 5M 9 Timing Belt 56 Teeth 9 mm Width
- OPTIBELT 975 5M 9 Timing Belt 195 Teeth 9 mm Width
- OPTIBELT 340 5M 9 Timing Belt 68 Teeth 9 mm Width
- OPTIBELT 2000 5M 9 Timing Belt 400 Teeth 9 mm Width