OPTIBELT 965 5M 25 Timing Belt 193 Teeth, 965 mm Length, 25 mm Width
- RS-stocknr.:
- 179-264
- Fabrikantnummer:
- 965 5M 25
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 28,96
(excl. BTW)
€ 35,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,96 |
*prijsindicatie
- RS-stocknr.:
- 179-264
- Fabrikantnummer:
- 965 5M 25
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 193 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 965mm | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 193 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 965mm | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Gerelateerde Links
- OPTIBELT 965 5M 15 Timing Belt 193 Teeth 15 mm Width
- OPTIBELT 965 5M 9 Timing Belt 193 Teeth 9 mm Width
- OPTIBELT 1135 5M 25 Timing Belt 227 Teeth 25 mm Width
- OPTIBELT 1125 5M 25 Timing Belt 225 Teeth 25 mm Width
- OPTIBELT 700 5M 25 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 275 5M 25 Timing Belt 55 Teeth 25 mm Width
- OPTIBELT 975 5M 25 Timing Belt 195 Teeth 25 mm Width
- OPTIBELT 295 5M 25 Timing Belt 59 Teeth 25 mm Width