OPTIBELT 20 T5 / 550 Timing Belt 110 Teeth, 550 mm Length, 20 mm Width
- RS-stocknr.:
- 208-968
- Fabrikantnummer:
- 20 T5 / 550
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 26,69
(excl. BTW)
€ 32,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,69 |
*prijsindicatie
- RS-stocknr.:
- 208-968
- Fabrikantnummer:
- 20 T5 / 550
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | T5 | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 110 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA TORQUE | |
| Pitch Length | 5mm | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 550mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section T5 | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 110 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA TORQUE | ||
Pitch Length 5mm | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 550mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
Gerelateerde Links
- OPTIBELT 20 T5 / 550 AP Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 6 T5 / 550 Timing Belt 110 Teeth 6 mm Width
- OPTIBELT 8 T5 / 550 Timing Belt 110 Teeth 8 mm Width
- OPTIBELT 10 T5 / 550 Timing Belt 110 Teeth 10 mm Width
- OPTIBELT 12 T5 / 550 Timing Belt 110 Teeth 12 mm Width
- OPTIBELT 16 T5 / 550 Timing Belt 110 Teeth 16 mm Width
- OPTIBELT 25 T5 / 550 Timing Belt 110 Teeth 25 mm Width
- OPTIBELT 6 T5 / 550 AP Timing Belt 110 Teeth 6 mm Width