Contitech HTD 357-3M-09 Timing Belt 119 Teeth, 357 mm Length, 9 mm Width
- RS-stocknr.:
- 182-1338
- Fabrikantnummer:
- HTD 357-3M-09
- Fabrikant:
- Contitech
Subtotaal (1 eenheid)*
€ 5,64
(excl. BTW)
€ 6,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,64 |
*prijsindicatie
- RS-stocknr.:
- 182-1338
- Fabrikantnummer:
- HTD 357-3M-09
- Fabrikant:
- Contitech
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
| Merk | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 119 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Pitch Length | 357mm | |
| Belt Length | 357mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 119 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Pitch Length 357mm | ||
Belt Length 357mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Timing belts for the lower and medium power range.
Temperature range from -20 °C to +100 °C depending on application
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Gerelateerde Links
- Contitech HTD 357-3M-06 Timing Belt 119 Teeth 6 mm Width
- Contitech HTD 336-3M-09 Timing Belt 112 Teeth 9 mm Width
- Contitech HTD 174-3M-09 Timing Belt 58 Teeth 9 mm Width
- Contitech HTD 201-3M-09 Timing Belt 67 Teeth 9 mm Width
- Contitech HTD 213-3M-09 Timing Belt 71 Teeth 9 mm Width
- Contitech HTD 150-3M-09 Timing Belt 50 Teeth 9 mm Width
- Contitech HTD 144-3M-09 Timing Belt 48 Teeth 9 mm Width
- Contitech HTD 339-3M-09 Timing Belt 113 Teeth 9 mm Width