RS PRO Timing Belt 59 Teeth, 295 mm Length, 25 mm Width
- RS-stocknr.:
- 205-6039
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,29
(excl. BTW)
€ 14,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 12,29 |
| 5 - 9 | € 12,07 |
| 10 - 24 | € 11,81 |
| 25 + | € 7,17 |
*prijsindicatie
- RS-stocknr.:
- 205-6039
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 59 | |
| Material | Rubber | |
| Cord Material | Rubber | |
| Series | HTD | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Belt Length | 295mm | |
| Standards/Approvals | ISO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 59 | ||
Material Rubber | ||
Cord Material Rubber | ||
Series HTD | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Belt Length 295mm | ||
Standards/Approvals ISO | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Timing Belt
RS PRO introduces the HTD Timing Belt. RS PRO designed this rubber timing belt for use in a wide range of drive systems with their unique tooth geometry helping to guarantee a higher power transmission even in challenging low speed, high torque applications. Engineered with curvilinear HTD teeth this timing belt eliminates the high load stress at the tooth roots which is the most common weakness in traditional trapezoidal profile belts, allowing the RS PRO belt to operate much more smoothly and precisely.
Features and Benefits
Applications
HTD belts provide a high-performance drive system for many industries where durability and low maintenance are required. The curvilinear profile allows the belts to have a much larger contact area with the pulley, which improves performance. Made from reinforced rubber this timing belt is up to 99% efficient compared with the timing chains 91-98% efficiency. RS PRO has designed this HTD timing belt to be tough, durable and able to perform in many different environments including
Gardening equipment
Machine tools
Textile equipment
Packaging
Vending machines
Conveyor systems
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Gerelateerde Links
- OPTIBELT 295 5M 25 Timing Belt 59 Teeth 25 mm Width
- OPTIBELT 25 T5 / 295 Timing Belt 59 Teeth 25 mm Width
- OPTIBELT 25 T5 / 295 AP Timing Belt 59 Teeth 25 mm Width
- OPTIBELT 6 T5 / 295 Timing Belt 59 Teeth 6 mm Width
- OPTIBELT 8 T5 / 295 Timing Belt 59 Teeth 8 mm Width
- OPTIBELT 20 T5 / 295 Timing Belt 59 Teeth 20 mm Width
- OPTIBELT 12 T5 / 295 Timing Belt 59 Teeth 12 mm Width
- OPTIBELT 295 5M 15 Timing Belt 59 Teeth 15 mm Width