RS PRO Timing Belt 145 Teeth, 1160 mm Length, 12 mm Width
- RS-stocknr.:
- 205-6062
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,75
(excl. BTW)
€ 16,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,75 |
| 5 - 9 | € 13,47 |
| 10 - 24 | € 13,19 |
| 25 + | € 8,01 |
*prijsindicatie
- RS-stocknr.:
- 205-6062
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 145 | |
| Cord Material | Rubber | |
| Material | Rubber | |
| Series | HTD | |
| Pitch Length | 8mm | |
| Belt Width | 12mm | |
| Belt Length | 1160mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 145 | ||
Cord Material Rubber | ||
Material Rubber | ||
Series HTD | ||
Pitch Length 8mm | ||
Belt Width 12mm | ||
Belt Length 1160mm | ||
Standards/Approvals No | ||
N.v.t.
- Land van herkomst:
- CN
RS PRO Timing Belt
RS PRO introduces the HTD Timing Belt. RS PRO designed this rubber timing belt for use in a wide range of drive systems with their unique tooth geometry helping to guarantee a higher power transmission even in challenging low speed, high torque applications. Engineered with curvilinear HTD teeth this timing belt eliminates the high load stress at the tooth roots which is the most common weakness in traditional trapezoidal profile belts, allowing the RS PRO belt to operate much more smoothly and precisely.
Features and Benefits
Applications
HTD belts provide a high-performance drive system for many industries where durability and low maintenance are required. The curvilinear profile allows the belts to have a much larger contact area with the pulley, which improves performance. Made from reinforced rubber this timing belt is up to 99% efficient compared with the timing chains 91-98% efficiency. RS PRO has designed this HTD timing belt to be tough, durable and able to perform in many different environments including
Gardening equipment
Machine tools
Textile equipment
Packaging
Vending machines
Conveyor systems
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Gerelateerde Links
- OPTIBELT 1160 8M 85 Timing Belt 145 Teeth 85 mm Width
- OPTIBELT 1160 8M 30 Timing Belt 145 Teeth 30 mm Width
- OPTIBELT 1160 8M 20 Timing Belt 145 Teeth 20 mm Width
- OPTIBELT 1160 8M 50 Timing Belt 145 Teeth 50 mm Width
- OPTIBELT 150 S8M 1160 Timing Belt 145 Teeth 15 mm Width
- OPTIBELT 1160 8M 30 HIPO Timing Belt 145 Teeth 30 mm Width
- OPTIBELT 1160 8M 30 HILO Timing Belt 145 Teeth 30 mm Width
- OPTIBELT 1160 8M 50 HIPO Timing Belt 145 Teeth 50 mm Width