OPTIBELT 270 L 100 Timing Belt 72 Teeth, 685 mm Length, 25.4 mm Width
- RS-stocknr.:
- 217-1337
- Fabrikantnummer:
- 270 L 100
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,15
(excl. BTW)
€ 25,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 21,15 |
| 5 - 9 | € 20,73 |
| 10 - 24 | € 20,31 |
| 25 + | € 19,88 |
*prijsindicatie
- RS-stocknr.:
- 217-1337
- Fabrikantnummer:
- 270 L 100
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 72 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 685mm | |
| Belt Width | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 72 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 685mm | ||
Belt Width 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of L profile timing belts are the high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Gerelateerde Links
- OPTIBELT 270 L 075 Timing Belt 72 Teeth 19.1 mm Width
- OPTIBELT 270 L 050 Timing Belt 72 Teeth 12.7 mm Width
- OPTIBELT 270 DL 100 Double Sided Timing Belt 72 Teeth 25.4 mm Width
- Contitech 270 L 100 Timing Belt 72 Teeth 25.4 mm Width
- SKF PHG 270-L-100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 270 H 100 Timing Belt 54 Teeth 25.4 mm Width
- OPTIBELT 360 H 100 Timing Belt 72 Teeth 25.4 mm Width
- OPTIBELT 270 DH 100 Double Sided Timing Belt 54 Teeth 25.4 mm Width