Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,71
(excl. BTW)
€ 3,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 42 stuk(s) klaar voor verzending
- 85 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 2,71 |
| 5 - 9 | € 2,65 |
| 10 + | € 2,60 |
*prijsindicatie
- RS-stocknr.:
- 778-5076
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 2.032mm | |
| Number of Teeth | 126 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | RS PRO | |
| Belt Width | 6mm | |
| Belt Length | 256.03mm | |
| Standards/Approvals | DIN ISO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Timing Belt | ||
Pitch 2.032mm | ||
Number of Teeth 126 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series RS PRO | ||
Belt Width 6mm | ||
Belt Length 256.03mm | ||
Standards/Approvals DIN ISO | ||
Vrijgesteld
- Land van herkomst:
- DE
RS PRO MXL Rubber Timing Belts
Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.
Why Would You Choose These Timing Belts
The RS PRO MXL range timing belts are designed to produce a positive grip with no risk of slippage which in turn produces the optimum performance. Be at ease and safe in the knowledge that the timing belts have excellent build quality and can be trusted to deliver time and time again.
Features and Benefits
Specifications
Applications
Gerelateerde Links
- OPTIBELT 6 T5 / 630 Timing Belt 126 Teeth 6 mm Width
- OPTIBELT 6 T5 / 630 AP Timing Belt 126 Teeth 6 mm Width
- OPTIBELT 630 5MHP 15 Timing Belt 126 Teeth 15 mm Width
- OPTIBELT 630 5MHP 9 Timing Belt 126 Teeth 9 mm Width
- OPTIBELT 630 5MHP 25 Timing Belt 126 Teeth 25 mm Width
- OPTIBELT 126 XL 037 Timing Belt 63 Teeth 9.4 mm Width
- OPTIBELT 126 XL 031 Timing Belt 63 Teeth 7.87 mm Width
- OPTIBELT 126 XL 025 Timing Belt 63 Teeth 6.35 mm Width