Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 575-611
- Fabrikant:
- Irwin
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
| Merk | Irwin | |
| Product Type | Tin Snip | |
| Cut Type | Right | |
| Overall Length | 280mm | |
| Material Cut | Sheet Metal | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Irwin | ||
Product Type Tin Snip | ||
Cut Type Right | ||
Overall Length 280mm | ||
Material Cut Sheet Metal | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Irwin 280 mm Right Tin Snip for Sheet Metal
Choose these Irwin tin snips if you need to cut a significant amount of sheet metal. They're a versatile choice as they can cut through a range of metals cleanly and precisely. The non-slip joint at the intersection of the two blades provides safe use and precise cutting.
The snips have long handles to increase the amount of pressure you exert, allowing you to cut thicker materials with ease. The hollow-ground blades of the tin snips reduce friction against the sheet metal, resulting in a smooth and simple cut.
The blades and handles are MADE of drop-forged carbon steel for maximum durability. This construction allows the tin snips to stay Sharp and create clean cuts for a long time. The tin snips have a safety stop to prevent your fingers from being pinched while you're cutting, ensuring they're safe to use.
Features and Benefits
Gerelateerde Links
- Irwin 250mm Tin Snip for Sheet Metal
- Irwin 355mm Tin Snip for Sheet Metal
- Irwin 300mm Tin Snip for Sheet Metal
- Bessey 280mm Tin Snip for Carbon Steel
- Wiss 228.6 mm Left, Right Tin Snips for Sheet Metal
- Bessey 175mm Tin Snip for Metal
- Bessey 180mm Tin Snip for Metal
- Bessey 230mm Straight Snips for Sheet Metal