RS PRO 205mm Tin Snip for Wood Sticks, Dowel Rod, Cord, Soft Wire, Cardboard, Wire, Rope
- RS-stocknr.:
- 829-6482
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 25,74
(excl. BTW)
€ 31,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 65 stuk(s) vanaf 09 november 2026
- Plus verzending 815 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,74 |
*prijsindicatie
- RS-stocknr.:
- 829-6482
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Tin Snip | |
| Overall Length | 205mm | |
| Cutting Capacity | 2.5 mm | |
| Material Cut | Wood Sticks, Dowel Rod, Cord, Soft Wire, Cardboard, Wire, Rope | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Tin Snip | ||
Overall Length 205mm | ||
Cutting Capacity 2.5 mm | ||
Material Cut Wood Sticks, Dowel Rod, Cord, Soft Wire, Cardboard, Wire, Rope | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO Heavy Duty Shears, 205 mm
These heavy-duty shears from RS PRO allow you to snip or cut into materials simply and effectively. Its compact size makes this tool portable and suitable for everyday use.
Stainless steel has been used to make the two sharp blades of the shears, giving them a high level of strength for more reliable cutting. The material's durability and resistance to wear and corrosion also give it a long lifespan. The handle is made from a thermoplastic rubber, which is soft enough to be held comfortably over extended periods of time. Another useful feature is the safety lock, which prevents the jaws from opening and protects you from any potential injury.
The serrated edge of this tool's blade is ideal for cutting fabrics or other soft materials and it also has a notch for cutting wires. You can use these shears in textile, gardening and electrical applications.
Features and Benefits
• Cuts materials 2.5 mm in thickness (soft wire, cardboard, cord, dowel rods, rope, wire, wood sticks)
• Cutting length of 50 mm
• Overall length of 205 mm
• Straight type of cut
• Manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 electrostatic control standards
Gerelateerde Links
- RS PRO 145mm Tin Snip for Cardboard Dowel Rod Rope, Wood Sticks
- Facom 205mm Tin Snip for Rubber Leather Polyvinyl Chloride, Cardboard
- Facom 205mm Shears for Cardboard Steel Aluminium, Leather
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Stanley 250mm Snips for Leather Rubber Cardboard, Polyvinyl Chloride
- Stanley 250mm Snips for Aluminium Cardboard Steel, Polyvinyl Chloride
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride