APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 28 V dc, 250 V ac
- RS-stocknr.:
- 428-049
- Fabrikantnummer:
- CT36-021N022
- Fabrikant:
- APEM
Subtotaal (1 eenheid)*
€ 20,11
(excl. BTW)
€ 24,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 49 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,11 |
*prijsindicatie
- RS-stocknr.:
- 428-049
- Fabrikantnummer:
- CT36-021N022
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | CT | |
| Standards/Approvals | UL Approved | |
| Length | 22.7mm | |
| Mechanical Life | 40Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Series CT | ||
Standards/Approvals UL Approved | ||
Length 22.7mm | ||
Mechanical Life 40Cycles | ||
- Land van herkomst:
- FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.
Completely sealed switching chamber
Three types of terminals
UL approved
Gerelateerde Links
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder 28 V dc, 250 V ac
- APEM Toggle Switch On-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac