NKK Switches Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 30 V dc
- RS-stocknr.:
- 195-9312
- Fabrikantnummer:
- M2022S3S4W01
- Fabrikant:
- NKK Switches
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 195-9312
- Fabrikantnummer:
- M2022S3S4W01
- Fabrikant:
- NKK Switches
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
| Merk | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A, 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 x 5.6 mm | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | 30°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC60529, CSA File No. 023535-0-000, UL File No. E44145, UL94V-0 | |
| Series | M | |
| Height | 33.3mm | |
| Length | 13mm | |
| Mechanical Life | 100000Operations | |
| Alles selecteren | ||
|---|---|---|
Merk NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A, 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.5 x 5.6 mm | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature 30°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC60529, CSA File No. 023535-0-000, UL File No. E44145, UL94V-0 | ||
Series M | ||
Height 33.3mm | ||
Length 13mm | ||
Mechanical Life 100000Operations | ||
- Land van herkomst:
- CN
The NKK Switches toggle switch has DPDT contacts, and On-On circuit configuration. Terminals are MADE up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
Gerelateerde Links
- NKK Switches Toggle Switch On-On Solder Terminal
- NKK Switches Toggle Switch On-Off-On Solder Terminal
- NKK Switches Toggle Switch (On)-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 125V ac
- NKK Switches Toggle Switch Latching Solder Terminal