Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS-stocknr.:
- 212-5221
- Fabrikantnummer:
- 2TL28-1
- Fabrikant:
- Honeywell
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 250,69
(excl. BTW)
€ 303,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 250,69 |
| 5 - 9 | € 216,60 |
| 10 + | € 205,82 |
*prijsindicatie
- RS-stocknr.:
- 212-5221
- Fabrikantnummer:
- 2TL28-1
- Fabrikant:
- Honeywell
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
| Merk | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 33.5mm | |
| Series | TL | |
| Height | 26.7mm | |
| Length | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals CE, UL, CSA | ||
Width 33.5mm | ||
Series TL | ||
Height 26.7mm | ||
Length 30mm | ||
N.v.t.
Honeywell Series TL Toggle Switch, 20A Current Rating, DPDT Contact Configuration - 2TL28-1
This toggle switch provides a manual mechanism for selecting between three circuit states in industrial control and instrumentation environments. It is a bushing-mounted, non-illuminated switch intended for installations where a compact, robust selector with multiple contact poles is required. The device suits electrical panels and machinery control interfaces where reliable mechanical switching across alternating and direct voltages is necessary.
Features and Benefits:
• DPDT contact arrangement enables two independent circuits to be switched simultaneously
• On-Off-On operation allows centre-off selection for reversible control
• Screw terminals permit secure, serviceable wiring connections
• Rated for 125V AC and 28V DC to accommodate mixed-voltage systems
• 20A contact rating supports heavy-current switching duties
• Approved to CE UL CSA standards for recognised safety conformity
• On-Off-On operation allows centre-off selection for reversible control
• Screw terminals permit secure, serviceable wiring connections
• Rated for 125V AC and 28V DC to accommodate mixed-voltage systems
• 20A contact rating supports heavy-current switching duties
• Approved to CE UL CSA standards for recognised safety conformity
Applications
• Suitable for reversing motor direction in control cabinets
• Ideal for selecting between power sources in distribution panels
• Used for manual mode selection on automation equipment
• Can be used for switching auxiliary circuits in industrial machinery
• Ideal for selecting between power sources in distribution panels
• Used for manual mode selection on automation equipment
• Can be used for switching auxiliary circuits in industrial machinery
What type of mounting is required for installation?
It mounts via a bushing and is intended for panel or enclosure front-face fitting using a compatible hole and securing nut.
How does the switch perform in temperature extremes?
It operates across a wide temperature range from -65°C to 71°C, enabling use in cold storage and elevated-ambient industrial spaces.
What actuator reach should be allowed in a panel cut-out?
The actuator projects 26.67mm from the mounting plane, so panel spacing should permit that clearance for reliable operation.
Are the terminals suitable for periodic maintenance?
The screw-type terminals allow repeated disconnection and reconnection with standard tools for servicing or reconfiguration.
How Compact is the device for tight installations?
The body measures 33.5mm in width, 30mm in length and 26.7mm in height, offering a small footprint for dense control layouts.
Gerelateerde Links
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch ON-(ON) Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-On Wire Lead Terminal
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-Off-(On) Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch (On)-Off-(On) Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch (On)-Off Screw Terminal, 277 V ac
- Honeywell Technologies Toggle Switch On-Off Screw Terminal, 277 V ac