TE Connectivity Toggle Switch, Panel Mount, (On)-On-(On), DPDT, Spade Terminal, 28 V dc, 115 V ac
- RS-stocknr.:
- 223-8082
- Fabrikantnummer:
- 07-2-2-22
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 79,09
(excl. BTW)
€ 95,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 79,09 |
*prijsindicatie
- RS-stocknr.:
- 223-8082
- Fabrikantnummer:
- 07-2-2-22
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On-(On) | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Spade | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-On-(On) | |
| Series | 07 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On-(On) | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Spade | ||
IP Rating IP65 | ||
Illuminated No | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Material TPE | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-On-(On) | ||
Series 07 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable control switch in commercial vehicles. The housing of the is made of thermoplastic and meets IP65/IP6K5 protection class standards.
High quality silver alloy or gold plated contacts
Locking options for individual needs
IP65/IP6K5 protection class standards
-55° C to 85° C operating temperature range
Gerelateerde Links
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch Through Hole Mount DPDT 28 V, 115 V
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- Otto Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- Otto Toggle Switch On-Off-On Screw Terminal 115 V ac