Veto Pro Pac Meter Bag 3.5in x 8in x 13in
- RS-stocknr.:
- 179-797
- Fabrikantnummer:
- AX3608
- Fabrikant:
- Veto Pro Pac
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 179-797
- Fabrikantnummer:
- AX3608
- Fabrikant:
- Veto Pro Pac
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
| Merk | Veto Pro Pac | |
| Bag Type | Meter Bag | |
| Length | 3.5in | |
| Width | 8in | |
| Height | 13in | |
| Shoulder Strap | No | |
| Alles selecteren | ||
|---|---|---|
Merk Veto Pro Pac | ||
Bag Type Meter Bag | ||
Length 3.5in | ||
Width 8in | ||
Height 13in | ||
Shoulder Strap No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Veto Pro Pac MB2 Hi-Viz Yellow Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The Veto MB2 has been designed for when size matters. The MB2 Hi-Viz Yellow is a taller version of the MB meter tool bag and accommodates and protects taller meters, analysers and repair tools. Features rugged construction, multiple roomy pockets, interior cushioning, heavy duty zippers and a detachable rubber handle. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
10 interior and exterior pockets
Hi-Viz construction and reflective accents
2 meter pockets
2 D Rings and 4 bit extension pockets
Metal belt clip and belt slot
Hi-Viz construction and reflective accents
2 meter pockets
2 D Rings and 4 bit extension pockets
Metal belt clip and belt slot
Gerelateerde Links
- Veto Pro Pac Meter Bag 3.5 in x 8in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Tool Bag 3in x 8in x 10in
- Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
- Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in