Knipex Synthetic Fibre 20 mm x 5mm x 20 mm
- RS-stocknr.:
- 242-570
- Fabrikantnummer:
- 00 21 50 V01
- Fabrikant:
- Knipex
Subtotaal (1 set)*
€ 14,55
(excl. BTW)
€ 17,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 14,55 |
*prijsindicatie
- RS-stocknr.:
- 242-570
- Fabrikantnummer:
- 00 21 50 V01
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Tool Bag | |
| Material | Synthetic Fibre | |
| Length | 20mm | |
| Width | 5mm | |
| Height | 20mm | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Tool Bag | ||
Material Synthetic Fibre | ||
Length 20mm | ||
Width 5mm | ||
Height 20mm | ||
Standards/Approvals RoHS, REACH | ||
Vrijgesteld
- Land van herkomst:
- DE
The Knipex module adapter set includes four adapters two with D-rings and two with rubber loops designed for easy attachment to the MOLLE straps. Each adapter features two durable fabric straps for secure fastening and the practical rucksack buckles provide additional attachment points for items like key rings.
4 adapters
Two fabric straps for MOLLE system attachment
Rucksack buckles for extra accessories
Gerelateerde Links
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 190mm x 370 mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 217mm x 549 mm
- Knipex Synthetic Fibre Backpack with Shoulder Strap 530 mm x 350mm x 500 mm
- Knipex Synthetic Fibre Pouch 190 mm x 40mm x 135 mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150 mm x 250mm x 470 mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150 mm x 250mm x 370 mm
- Knipex 3-Piece Plier Set
- Knipex Phillips 6-Piece