Fluke Polyester, Polyvinyl Chloride Tool Bag with Shoulder Strap 330 mm x 305mm x 425 mm
- RS-stocknr.:
- 249-2822
- Artikelnummer Distrelec:
- 303-02-985
- Fabrikantnummer:
- TB25
- Fabrikant:
- Fluke
Subtotaal (1 eenheid)*
€ 105,00
(excl. BTW)
€ 127,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 105,00 |
*prijsindicatie
- RS-stocknr.:
- 249-2822
- Artikelnummer Distrelec:
- 303-02-985
- Fabrikantnummer:
- TB25
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyester, Polyvinyl Chloride | |
| Length | 330mm | |
| Width | 305mm | |
| Height | 425mm | |
| Shoulder Strap | Yes | |
| Colour | Yellow, Black | |
| Number of Pockets | 28 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyester, Polyvinyl Chloride | ||
Length 330mm | ||
Width 305mm | ||
Height 425mm | ||
Shoulder Strap Yes | ||
Colour Yellow, Black | ||
Number of Pockets 28 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Fluke Tool Bag, 425mm Height, 330mm Length - TB25
This Fluke TB25 tool bag is a hybrid organiser that combines a rigid bucket-like Shell with a soft-sided carry system to transport and protect test instruments and hand tools on site. Designed for field technicians and tradespeople working in automation, electronics, electrical and mechanical environments, it provides structured storage and portability while shielding equipment from ground moisture and impact.
Features & Benefits
• Waterproof hard bottom keeps tools dry when placed on wet surfaces
• 28 pockets provide organised storage for probes and accessories
• Hard exterior Shell resists knocks and protects delicate equipment
• Padded shoulder strap allows comfortable hands-free carriage
• Lightweight construction reduces load at just 2.49 kg
• 5.2 gal internal capacity fits multiple handheld meters and leads
• 28 pockets provide organised storage for probes and accessories
• Hard exterior Shell resists knocks and protects delicate equipment
• Padded shoulder strap allows comfortable hands-free carriage
• Lightweight construction reduces load at just 2.49 kg
• 5.2 gal internal capacity fits multiple handheld meters and leads
**Applications**
• Suitable for carrying multimeters and clamp metres to service calls
• Ideal for transporting probes, leads and small power tools on site
• Used with insulation testers and portable diagnostic equipment
• Can be used for organising accessories during panel installations
• Suitable for contractors needing a standing bag for quick access
• Ideal for transporting probes, leads and small power tools on site
• Used with insulation testers and portable diagnostic equipment
• Can be used for organising accessories during panel installations
• Suitable for contractors needing a standing bag for quick access
How is the bag supported when set down on uneven ground?
The rigid, waterproof base maintains an upright stance and prevents sagging when loaded.
How many internal versus external pockets are available for tool separation?
There are 19 internal compartments and 9 external pockets to segregate small items from larger tools.
What materials provide abrasion resistance to the outer body?
The exterior is MADE from 600D PVC-coated polyester to withstand wear from daily use.
Can the strap be used for extended shoulder carrying during site rounds?
Yes, the strap is padded to reduce pressure for extended periods of carriage around facilities.
What is the unit weight when empty to consider for transport planning?
The empty weight is 2.49 kg which aids assessment of total carry weight with equipment.
Gerelateerde Links
- DeWALT Fabric Wheeled Bag with Shoulder Strap 699 mm x 305mm x 318 mm
- Stanley Fabric Duffle Bag with Shoulder Strap 1.7 m x 305mm x 700 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 395 mm x 305mm x 270 mm
- Stanley Fabric Tool Bag with Shoulder Strap 425 mm x 425mm x 320 mm
- WAGO Tool Bag with Shoulder Strap 330 mm x 350mm x 220 mm
- CK Polyester Tool Bag with Shoulder Strap 460 mm x 210mm x 330 mm
- RS PRO Polyester Tool Bag with Shoulder Strap 445 mm x 170mm x 330 mm
- Spear & Jackson Polyester Tool Bag with Shoulder Strap 440 mm x 200mm x 330 mm