Knipex Fabric, Polyester Tool Bag with Shoulder Strap 300 mm x 480mm x 380 mm
- RS-stocknr.:
- 267-8496
- Fabrikantnummer:
- 00 21 08 LE
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 235,41
(excl. BTW)
€ 284,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 235,41 |
*prijsindicatie
- RS-stocknr.:
- 267-8496
- Fabrikantnummer:
- 00 21 08 LE
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Fabric, Polyester | |
| Length | 300mm | |
| Width | 480mm | |
| Height | 380mm | |
| Shoulder Strap | Yes | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Fabric, Polyester | ||
Length 300mm | ||
Width 480mm | ||
Height 380mm | ||
Shoulder Strap Yes | ||
Standards/Approvals REACH | ||
Niet conform
- Land van herkomst:
- PL
KNIPEX 00 21 08 LE Tool bag "LightPack" empty 300 mm
00 21 08 LE Tool bag "LightPack" Max. payload: 20 kg. Can be opened from both sides. Made from tough polyester fabric, with zip fasteners and hook-and-loop fastener. Tool loops inside. Plastic base tray. Steel handle with softgrip. Shoulder strap (can also be used as belt). - Dimension exterior (interior) width mm: 480mm- Dimension exterior (interior) height mm: 400mm- Dimension exterior (interior) depth mm: 300mm
Features and Benefits
Max. Payload: 20 Kg
Technical attributes
Can Be Opened From Both Sides
Made From Tough Polyester Fabric, With Zip Fasteners And Hook-And-Loop Fastener
Tool Loops Inside
Plastic Base Tray
Steel Handle With Softgrip
Made From Tough Polyester Fabric, With Zip Fasteners And Hook-And-Loop Fastener
Tool Loops Inside
Plastic Base Tray
Steel Handle With Softgrip
Gerelateerde Links
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 220 mm x 550mm x 175 mm
- Knipex Polyester, Fabric Tool Bag with Shoulder Strap 440 mm x 270mm x 180 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- BETA Fabric Tool Bag with Shoulder Strap 230 mm x 110mm x 320 mm
- BETA Fabric Tool Bag with Shoulder Strap 400 mm x 240mm x 220 mm
- Raaco Fabric Tool Bag with Shoulder Strap 233 mm x 508mm x 285 mm
- Raaco Fabric Tool Bag with Shoulder Strap 206 mm x 419mm x 264 mm
- Facom Fabric Tool Bag with Shoulder Strap 490 mm x 220mm x 350 mm