Subtotaal (1 eenheid)*
€ 738,16
(excl. BTW)
€ 893,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 738,16 |
*prijsindicatie
- RS-stocknr.:
- 308-634
- Fabrikantnummer:
- THHP 300-9
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Tool Case | |
| Weight | 9.6kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Tool Case | ||
Weight 9.6kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The SKF tool case is designed specifically for the THHP 300 hydraulic pump, providing a sturdy and secure storage solution for your essential tools. Constructed to meet the high standards expected of SKF products, it ensures durability and reliability. The empty tool case not only keeps your equipment organised but also protects it from damage during transport and storage. With its lightweight design, this case combines ease of handling with exceptional functionality, making it an indispensable addition for professionals and DIY enthusiasts alike who expect quality and efficiency in their work.
Crafted for optimal protection and organisational efficiency.
Lightweight construction aids in portability.
Compatible with the THHP 300 hydraulic pump for perfect fit.
Designed to meet high durability standards.
Prevents damage to tools during transport.
Gerelateerde Links
- SKF Tool Case 260 mm 360 mm 110mm
- SKF Tool Case 360 mm 530 mm 110mm
- SKF THHP 300 Hydraulic Hand Pump 3000 bar
- SKF 4m Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 3m Hydraulic Hose Assembly, 3000 bar Max Pressure
- SKF 36 Piece Mechanical Tool Kit Tool Kit with Case
- SAM 9 Piece Tool Kit Tool Case with Case
- SKF Thermoplastic Polyurethane Rubber ABS Blend Tool Case 180 mm 260 mm 85mm