Knipex Aluminium, ABS Tool Case 215 mm 419 mm 419mm
- RS-stocknr.:
- 176-4163
- Fabrikantnummer:
- 00 21 36
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 1.215,50
(excl. BTW)
€ 1.470,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.215,50 |
*prijsindicatie
- RS-stocknr.:
- 176-4163
- Fabrikantnummer:
- 00 21 36
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Tool Case | |
| Material | Aluminium, ABS | |
| Sub Type | Tool Case | |
| Length | 419mm | |
| Width | 419mm | |
| Height | 215mm | |
| Wheeled | No | |
| Colour | Silver | |
| Number of Trays | 1 | |
| Weight | 7.1kg | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Tool Case | ||
Material Aluminium, ABS | ||
Sub Type Tool Case | ||
Length 419mm | ||
Width 419mm | ||
Height 215mm | ||
Wheeled No | ||
Colour Silver | ||
Number of Trays 1 | ||
Weight 7.1kg | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Niet conform
- Land van herkomst:
- DE
Tool case "Robust34" Electro 26 tools - Shockproof and dust/waterproof
Introducing the Robust34 Electric tool kit from Knipex. Offers a robust tool case made from impact-resistant polypropylene thats dustproof and watertight. Includes a selection of high-quality VDE tools designed for electricians on the go who require a rugged design tool storage solution and a selection of high-quality tools.
Features and Benefits
• Made from polypropylene
• Dustproof and watertight
• Air pressure compensation valve
• Temperatures ranging from - 30°C to + 80° C
• Padlock eyelets
• 26 piece tool set
• Document compartment
• Tool boards with 42 tool pockets and 67 straps
• The lockable base tray can be individually divided using aluminium separator system
• Ergonomic handle
• Volume: 34 L
• Load-bearing capacity up to 25 kg
• IP67
Dimensions
• Height: 215 mm
• Width: 510 mm
• Depth: 419 mm
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met. Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Whats inside the tool case?
• 00 11 01: KNIPEX TwinKey®, for all standard cabinets and shut-off systems
• 08 26 145: Needle-Nose Combination Pliers
• 12 40 200: Self-Adjusting Insulation Stripper
• 13 86 200: Pliers for Electrical Installation
• 16 95 01 SB: KNIPEX ErgoStrip®, Universal Stripping Tool
• 70 06 160: Diagonal Cutter
• 87 01 180: KNIPEX Cobra®, Hightech Water Pump Pliers
• 97 53 04: Self-Adjusting Crimping Pliers for End Sleeves (ferrules), with lateral access
• 98 52: Cable Knife
• 003484: Kraftform Kompact VDE 16 Slim interchangeable screwdriver kit
• 16135: Model 70 Electric spirit level
What is the tool case made from?
This case is made from impact-resistant polypropylene.
Who is this for?
The Robust34 Electric tool kit is designed for a mobile electrical engineer who typically encounters extreme or challenging environments and required a high-quality tool and tool storage solution.
Can I take it on a plane?
Yes, this tool case is compatible with air travel. Theres an air pressure compensation purge valve for quick equalisation after changes in atmospheric pressure.
Application Information
The Robust34 Electric tool kit is the ideal choice to keep your tools and equipment safe and secure during storage and transportation.
Gerelateerde Links
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- Knipex Aluminium, ABS Tool Case 310 mm 480 mm 370mm
- Knipex ABS, Aluminium Tool Case 310 mm 480 mm 370mm
- Knipex ABS, Aluminium Tool Case 250 mm 435 mm 520mm
- Knipex ABS, Aluminium Tool Case 200 mm 465 mm 410mm
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- Knipex ABS Aluminium Tool Case Wheeled 435 mm 290 mm 520mm
- Knipex Polyester Tool Wallet 215 mm 160 mm 50 mm