Knipex Polypropylene Tool Case 190 mm 370 mm 470mm
- RS-stocknr.:
- 267-8507
- Fabrikantnummer:
- 00 21 34 HL S2
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 590,89
(excl. BTW)
€ 714,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 590,89 |
*prijsindicatie
- RS-stocknr.:
- 267-8507
- Fabrikantnummer:
- 00 21 34 HL S2
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Tool Case | |
| Material | Polypropylene | |
| Sub Type | Robust23 Start Electric | |
| Length | 370mm | |
| Width | 470mm | |
| Height | 190mm | |
| Wheeled | No | |
| Lock Type | Padlock, Toggle | |
| Tray Type | Heavy Duty | |
| Colour | Black | |
| Weight | 6.8kg | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Tool Case | ||
Material Polypropylene | ||
Sub Type Robust23 Start Electric | ||
Length 370mm | ||
Width 470mm | ||
Height 190mm | ||
Wheeled No | ||
Lock Type Padlock, Toggle | ||
Tray Type Heavy Duty | ||
Colour Black | ||
Weight 6.8kg | ||
Standards/Approvals REACH | ||
Niet conform
- Land van herkomst:
- DE
KNIPEX 00 21 34 HL S2 Tool case Robust23 Start Electric 24 parts
00 21 34 HL S2 Tool case Robust23 Start Electric with 6 KNIPEX tools, a total of 24 brand tools. For the toughest conditions: dust-, moisture- and temperature-resistant. Max. payload: 25 kg. Volume: 23 litres. Fit-to-fly case, MADE from impact-resistant polypropylene. Tool panels MADE of dirt-repellent PP twin-wall sheets with tool pockets and straps. Base tray with aluminium inserts. Air pressure compensation valve. Temperature-resistant from -30°C to +80° C. Padlock eyelets. Dimensions, exterior (W x H x D): 470 x 370 x 190 mm
dimensions, interior (W x H x D): 437 x 307 x 172 mm. - Dimension exterior (interior) width mm: 470mm 437mm- Dimension exterior (interior) height mm: 370mm 307mm- Dimension exterior (interior) depth mm: 190mm 172mmContent: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 97 78 180 KNIPEX Crimping Pliers for wire ferrules (0,25 – 16 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 031580 Wera Screwdrivers for slotted screws 1160 i (0,4 x 2,5 x 80 mm), 1 x 031582 Wera Screwdrivers for slotted screws 1160 i (0,6 x 3,5 x 100 mm), 1 x 031587 Wera Screwdrivers for slotted screws 1160 i (1,0 x 5,5 x 125 mm), 1 x 031588 Wera Screwdrivers for slotted screws 1160 i (1,2 x 6,5 x 150 mm), 1 x 031601 Wera Screwdrivers for cross recessed Phillips® screws 1162 i (PH1 x 80 mm), 1 x 031603 Wera Screwdrivers for cross recessed Phillips® screws 1162 i (PH2 x 100 mm), 1 x 31611 Wera Screwdrivers for cross recessed Pozidriv® screws 1165 i (PZ1 x 80 mm), 1 x 31613 Wera Screwdrivers for cross recessed Pozidriv® screws 1165 i (PZ2 x 100 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 16 20 165 SB KNIPEX Stripping Tool with scalpel blade (Ø 8,0 – 28,0 mm),
Features and Benefits
With 6 Knipex Tools, A Total Of 24 Brand Tools
For The Toughest Conditions: Dust-, Moisture- And Temperature-Resistant
Max. Payload: 25 Kg
Volume: 23 Litres
For The Toughest Conditions: Dust-, Moisture- And Temperature-Resistant
Max. Payload: 25 Kg
Volume: 23 Litres
Technical attributes
Fit-To-Fly Case, Made From Impact-Resistant Polypropylene
Tool Panels Made Of Dirt-Repellent Pp Twin-Wall Sheets With Tool Pockets And Straps
Base Tray With Aluminium Inserts
Air Pressure Compensation Valve
Temperature-Resistant From -30°C To +80° C
Tool Panels Made Of Dirt-Repellent Pp Twin-Wall Sheets With Tool Pockets And Straps
Base Tray With Aluminium Inserts
Air Pressure Compensation Valve
Temperature-Resistant From -30°C To +80° C
Gerelateerde Links
- Knipex Polypropylene Tool Case 190 mm 370 mm 470mm
- Knipex Silver 1 Shelf Steel Shelving System 34 mm
- Knipex 24 Piece Electricians Tool Kit with Case, VDE Approved
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 530 mm x 190mm x 370 mm
- Knipex Plastic Tool Case 263 mm 609 mm 428mm
- Knipex Synthetic Fibre Pouch 190 mm x 40mm x 135 mm
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- Knipex Plastic Tool Case 151 mm 442 mm 357mm