Bahco 5 Drawer Wheeled Tool Trolley, Solid Steel

Subtotaal (1 eenheid)*

€ 1.027,24

(excl. BTW)

€ 1.242,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 1.027,24

*prijsindicatie

RS-stocknr.:
176-2438
Fabrikantnummer:
1472K5
Fabrikant:
Bahco
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bahco

Material

Solid Steel

Product Type

Tool Trolley

Number of Drawers

5

Wheeled

Yes

Length

782mm

Width

693mm

Height

952mm

Colour

Orange

Sub Type

Trolley

Load Capacity

600kg

Weight

65kg

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
CN

Bahco Roller Cabinet, 600kg Load Capacity, Solid Steel - 1472K5


This roller cabinet offers a practical and sturdy storage solution for professionals across various sectors. Constructed from solid steel, it ensures durability and security for tools and equipment. Its design is tailored for the effective organisation and management of essential tools in workshops or garages, enhancing efficiency in heavy-duty applications.

Features & Benefits


• Heavy-duty construction for long-lasting use

• Fully opening drawers for improved accessibility

• Ball-bearing sliders for smooth drawer operation

• Rubber wheels provide stability on uneven surfaces

• Perforated side panels enable custom organisation

• Scratchproof finish protects against wear and rust

Applications


• Suitable for storing tools in mechanical workshops

• Organises equipment in electronics and electrical environments

• Used in automotive repair shops for tool accessibility

• Ideal for mobile storage solutions in construction settings

How much weight can the drawers support?


Each drawer can hold up to 30kg.

Are the wheels suited for outdoor use?


Yes, the rubber wheels are designed for manoeuvrability on various surfaces, including outdoors.

Can additional accessories be added?


Compatible accessories can be easily attached to the perforated side panels.

How is the cabinet secured against theft?


It includes a strong round locking system for enhanced security.

What maintenance is required for this tool trolley?


Regular cleaning and checks of moving parts ensure smooth operation and functionality.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.