Knipex Fabric Adapter, 1.5 kg Wrist Strap
- RS-stocknr.:
- 136-7456
- Artikelnummer Distrelec:
- 300-98-620
- Fabrikantnummer:
- 00 50 02 T BK
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 24,66
(excl. BTW)
€ 29,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 19 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,66 |
*prijsindicatie
- RS-stocknr.:
- 136-7456
- Artikelnummer Distrelec:
- 300-98-620
- Fabrikantnummer:
- 00 50 02 T BK
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Sub Type | Wrist Strap | |
| Product Type | Adapter | |
| Weight Capacity | 1.5kg | |
| Material | Fabric | |
| Height Safe | Yes | |
| Tool End Connection | Cord Side | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Sub Type Wrist Strap | ||
Product Type Adapter | ||
Weight Capacity 1.5kg | ||
Material Fabric | ||
Height Safe Yes | ||
Tool End Connection Cord Side | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CZ
KNIPEX 00 50 02 T BK Adapter strap 270 mm
00 50 02 T BK Adapter strap For reliable tool protection: holding capacity for tools up to 1.5 kg tested in numerous drop tests. Reliably prevents the tool falling down, and can protect against Serious injuries, damage to property or loss. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Diverse attachment options are possible in combination with the carabiner and lanyard. Adapter strap can be attached directly with the cord or the carabiner to the climbing equipment or fixed points provided for this purpose, quick change of the belay from the tool bag to the tether. With strap MADE of a flat belt sewn to one end and a cord and cord stopper sewn into the other end, each sewn four times. Suitable for all KNIPEX pliers with tether attachment point or TetheredTool Clip. No PPE (personal protective equipment): not suitable for personal safety!. Contents: 3 adapter straps. - Load capacity: 1.5 kg / 3.3 lbs
Features and Benefits
For Reliable Tool Protection: Holding Capacity For Tools Up To 1.5 Kg Tested In Numerous Drop Tests
Reliably Prevents The Tool Falling Down, And Can Protect Against Serious Injuries, Damage To Property Or Loss
Reliably Prevents The Tool Falling Down, And Can Protect Against Serious Injuries, Damage To Property Or Loss
Technical attributes
Reduces The Risk Of Tool Loss, Injury To People Or Animals Or Damage To Objects
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Diverse Attachment Options Are Possible In Combination With The Carabiner And Lanyard
Adapter Strap Can Be Attached Directly With The Cord Or The Carabiner To The Climbing Equipment Or Fixed Points Provided For This Purpose, Quick Change Of The Belay From The Tool Bag To The Tether
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Diverse Attachment Options Are Possible In Combination With The Carabiner And Lanyard
Adapter Strap Can Be Attached Directly With The Cord Or The Carabiner To The Climbing Equipment Or Fixed Points Provided For This Purpose, Quick Change Of The Belay From The Tool Bag To The Tether
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times
Gerelateerde Links
- Facom 50 mm Fabric Carabiner, 2.7 kg Wrist Strap
- Knipex 1.5 m Fabric Tool Lanyard, 1.5 kg Lanyard
- Knipex Fabric Tool Lanyard
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Knipex Polyester, Fabric Tool Bag with Shoulder Strap 440 mm x 270mm x 180 mm
- Facom 50 mm Elastic Belt Ring, 2.7 kg Wrist Strap
- Knipex Elasticated Flat Belt Tool Lanyard, 1.5 kg Lanyard
- Knipex 85 x 24 mm Tool Lanyard, 1.5 kg Lanyard