SAM ABS, Foam Foam Module, W 420mm, L 550 mm, H 50 mm
- RS-stocknr.:
- 666-634
- Fabrikantnummer:
- EX-007-J8MM
- Fabrikant:
- SAM
Subtotaal (1 eenheid)*
€ 602,70
(excl. BTW)
€ 729,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 602,70 |
*prijsindicatie
- RS-stocknr.:
- 666-634
- Fabrikantnummer:
- EX-007-J8MM
- Fabrikant:
- SAM
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SAM | |
| Product Type | Foam Module | |
| Material | ABS, Foam | |
| Weight | 3.04kg | |
| Width | 420mm | |
| Length | 550mm | |
| Height | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Product Type Foam Module | ||
Material ABS, Foam | ||
Weight 3.04kg | ||
Width 420mm | ||
Length 550mm | ||
Height 50mm | ||
Vrijgesteld
- Land van herkomst:
- FR
The SAM Extractor Module is designed for efficient extraction work, combining Advanced tools with an organised foam layout. This system features a structured configuration that accommodates essential extractors and claws, ensuring that your workspace remains clutter-free while all necessary tools are readily available. Crafted with attention to detail, the module's practical design means you can easily locate and utilise each tool when tackling extraction tasks. Built for durability and engineered to meet professional standards, this module allows for seamless operation and enhanced productivity, offering users a dependable solution in demanding environments.
3/3 foam module optimally organised for easy access to tools
Includes inner grip claws and two ARM extractors tailored for micro extraction
Lightweight at just 3.045 kg making it easy to transport
Dimensions provide ample space for efficient tool arrangement
Manufactured under SAM TOOL's guarantee ensuring quality and reliability
Guarantee without time limit on tools used under normal conditions
