Petzl Headband Rubber Headband for PIXA Z0 and PIXA R Headlamps, PIXA
- RS-stocknr.:
- 313-534
- Fabrikantnummer:
- E130BA00
- Fabrikant:
- Petzl
Subtotaal (1 eenheid)*
€ 17,40
(excl. BTW)
€ 21,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,40 |
*prijsindicatie
- RS-stocknr.:
- 313-534
- Fabrikantnummer:
- E130BA00
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Accessory Type | Rubber Headband | |
| Product Type | Headband | |
| For Use With | PIXA Z0 and PIXA R Headlamps, PIXA | |
| Standards/Approvals | IEC 60079-0 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Accessory Type Rubber Headband | ||
Product Type Headband | ||
For Use With PIXA Z0 and PIXA R Headlamps, PIXA | ||
Standards/Approvals IEC 60079-0 | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- MY
The Bolle rubber headband for the PIXA headlamp is compatible with a variety of helmet types. It features anti-static properties, allowing use with the PIXA Z0 (certified to the IEC 60079-0 standard). This headband is ideal for industrial helmets that are not equipped with positioning hooks for the headband, as the rubber securely holds the headlamp on the helmet.
The plate allows you to quickly and easily mount the headlamp onto the headband
May be used in a variety of situations, including harsh environments
Compatible with PIXA, PIXA Z0, and PIXA R headlamps
Buckle adjustment system is easy to use
Gerelateerde Links
- Petzl Headband Headband for PIXA Z0 EX
- Petzl Helmet Adapter Helmet Mount for PIXA Headlamp
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- Petzl Torch Holder Rubber Band for Pixa Head Lamp
- Petzl Torch Helmet Clip Helmet Clips for Headlamps, Headlamp Strap
- Petzl Rechargeable 3.6 V Lithium-ion Rechargeable Battery for PIXA R, 1250 mAh Capacity