LEDLENSER Torch Accessory Kit LED Cable for AL10R, AF8R, AF4R, AT10C, AF12C, AF12R
- RS-stocknr.:
- 360-009
- Fabrikantnummer:
- 503016
- Fabrikant:
- LEDLENSER
Subtotaal (1 eenheid)*
€ 37,33
(excl. BTW)
€ 45,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,33 |
*prijsindicatie
- RS-stocknr.:
- 360-009
- Fabrikantnummer:
- 503016
- Fabrikant:
- LEDLENSER
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
| Merk | LEDLENSER | |
| Accessory Type | LED Cable | |
| Product Type | Torch Accessory Kit | |
| For Use With | AL10R, AF8R, AF4R, AT10C, AF12C, AF12R | |
| Standards/Approvals | ISO 14001 and ISO 50001, ISO 9001 | |
| Hazardous Area Certification | IECEx/ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk LEDLENSER | ||
Accessory Type LED Cable | ||
Product Type Torch Accessory Kit | ||
For Use With AL10R, AF8R, AF4R, AT10C, AF12C, AF12R | ||
Standards/Approvals ISO 14001 and ISO 50001, ISO 9001 | ||
Hazardous Area Certification IECEx/ATEX | ||
Niet conform
- Land van herkomst:
- CN
Ledlenser Torch Accessory Kit, IECEx/ATEX Hazardous Area Certification, LED Cable Accessory - 503016
This torch accessory kit provides a replacement LED cable for use in classified environments. It is intended to support torches certified for hazardous locations and is compatible with a range of handheld units. The kit aligns with recognised management system standards to reflect environmental and quality processes during manufacture.
Features and Benefits:
• IECEx/ATEX certification for use in explosive atmospheres provides safe operation
• ISO 9001 quality management supports consistent build and inspection practices
• ISO 14001 and ISO 50001 compliance reduces environmental and energy impacts
• ISO 9001 quality management supports consistent build and inspection practices
• ISO 14001 and ISO 50001 compliance reduces environmental and energy impacts
Applications
• Used with AL10R and AF8R torches in hazardous areas
• Suitable for AF4R and AT10C maintenance and replacement tasks
• Compatible with AF12C and AF12R units for field servicing
• Suitable for AF4R and AT10C maintenance and replacement tasks
• Compatible with AF12C and AF12R units for field servicing
Which torch models will this accessory fit?
It fits designated AL10R, AF8R, AF4R, AT10C, AF12C and AF12R units.
What standards relate to its production and energy performance?
The kit is produced under ISO 9001, ISO 14001 and ISO 50001 management systems.
Gerelateerde Links
- LEDLENSER Torch Accessory Kit LED Linear Controller for AL10R
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- LEDLENSER AF4R Floodlight 33.8 W Black IP67, 7.2V
- LEDLENSER AF12C Floodlight 75 W Black IP67, 240V
- LEDLENSER AF12R Floodlight 7.2 W Black IP67, 14.4V
- LEDLENSER Torch Torch
- LEDLENSER Torch Accessory Kit Helmet Mount for Ledlenser Atex Series
- LEDLENSER Rechargeable LED Lantern Work Light 10.8V, IP67