NEBO LED Pen Torch Black - Rechargeable 500 lumens, 162 mm
- RS-stocknr.:
- 234-962
- Fabrikantnummer:
- NEB-POC-1002-G
- Fabrikant:
- Nebo
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 42,87
(excl. BTW)
€ 51,87
(incl. BTW)
- RS-stocknr.:
- 234-962
- Fabrikantnummer:
- NEB-POC-1002-G
- Fabrikant:
- Nebo
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
| Merk | Nebo | |
| Torch Style | Pen Light | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminosity | 500 lumens | |
| Length | 162 mm | |
| Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Nebo | ||
Torch Style Pen Light | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminosity 500 lumens | ||
Length 162 mm | ||
Colour Black | ||
- Land van herkomst:
- CN
The Nebo Tools Pen Light is designed to handle the toughest conditions. It features a pocket clip and magnetic base for hands free lighting and an integrated zoom and magnetic mode select dial, so you get the right amount of light where you need it.
Optimized power curve
4x adjustable zoom
Waterproof IP67
Impact resistant
4x adjustable zoom
Waterproof IP67
Impact resistant
Gerelateerde Links
- Nebo LED Pen Torch Black Rechargeable 500 lm, 162 mm
- Nebo LED Pen Torch Black, Black Rechargeable
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
- NEBO LED Torch Black - Rechargeable 18000 lumens
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Grey - Rechargeable 1000 lumens, 254 mm
- NEBO LED Torch Black - Rechargeable 500 lumens, 182 mm