Unilite LED LED Worklight - Rechargeable 5250 lm
- RS-stocknr.:
- 234-2321
- Fabrikantnummer:
- RL-5250
- Fabrikant:
- Unilite
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 355,49
(excl. BTW)
€ 430,14
(incl. BTW)
- RS-stocknr.:
- 234-2321
- Fabrikantnummer:
- RL-5250
- Fabrikant:
- Unilite
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
| Merk | Unilite | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 5250 lm | |
| Batteries | Li-ion Battery | |
| Model | RL-5250 | |
| Alles selecteren | ||
|---|---|---|
Merk Unilite | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 5250 lm | ||
Batteries Li-ion Battery | ||
Model RL-5250 | ||
- Land van herkomst:
- CN
The Unilite industrial 360° LED lantern has 5250 Lumen 50W 160 x SMD LEDs. It has rechargeable battery and also has mains powered option. It has high power 11.1V 5200mAh Li-ion battery and 3 battery level and charging indicator LEDs. It has ultra tough nylon polymer construction, milky LED diffuser for even light dispersion, stainless steel carry handle on the top and concealed ultra tough hanging hook in the base. It has quick 3.5 hour charge time and 2-16H run time.
IP65 dust and water resistant
It has 360° and 180° lighting modes
It has screw hole in the base for attaching to tripods
It has 360° and 180° lighting modes
It has screw hole in the base for attaching to tripods
Gerelateerde Links
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light USB Plug IPX5
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite HV LED Torch Black - Rechargeable 1100 lm, 139 mm
- Unilite LED Magnetic Torch Black 177 mm