Norbar Torque Tools Adjustable Torque Screwdriver, 1.2 → 6 Nm, 1/4 in Drive
- RS-stocknr.:
- 175-0899
- Fabrikantnummer:
- 13852
- Fabrikant:
- Norbar Torque Tools
Subtotaal (1 eenheid)*
€ 204,11
(excl. BTW)
€ 246,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 204,11 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 243-4186
Per stuk
€ 261,53
(excl. BTW)
€ 316,45
(incl. BTW)
- RS-stocknr.:
- 175-0899
- Fabrikantnummer:
- 13852
- Fabrikant:
- Norbar Torque Tools
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
| Merk | Norbar Torque Tools | |
| Torque Range | 1.2 → 6 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 155mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | ISO 6789 | |
| Handle Material | Bi-Material | |
| Alles selecteren | ||
|---|---|---|
Merk Norbar Torque Tools | ||
Torque Range 1.2 → 6 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 155mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals ISO 6789 | ||
Handle Material Bi-Material | ||
Niet conform
- Land van herkomst:
- GB
Norbars new range of Torque Screwdrivers embodies the values of the TT series:
accuracy, ease of use and comfort in use. Furthermore, they are engineered to retain this accuracy
over many thousands of tightened cycles.
Supplied with a 1/4" hexagon bit holder designed using a 4mm hexagon stem.
Easy torque adjustment without the need of additional specialist tools.
All tools feature a lock to prevent accidental adjustment of set torque.
Tool 'slips' when torque is achieved removing the possibility of 'over-tightening'.
Comfortable, durable handle. The handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
Gerelateerde Links
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Torque Screwdriver 6.35 mm Drive
- Wera Adjustable Torque Screwdriver 9/16 in Drive, 1.2 to 3 Nm Nm Accuracy
- Phoenix Contact Adjustable Torque Screwdriver 1/4 in Drive