Bahco Click Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 170mm Overall, RSCAL
- RS-stocknr.:
- 125-2747
- Fabrikantnummer:
- 6852-5
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 444,06
(excl. BTW)
€ 537,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 444,06 |
*prijsindicatie
- RS-stocknr.:
- 125-2747
- Fabrikantnummer:
- 6852-5
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 170mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 170mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Torque Wrench 5Nm
1/4in fixed head, mechanical torque wrench with ±3% accuracy. Ideal for lower torque applications.
No ratchet mechanism
Automatic reset
Standards
ISO 6789
Supplied with
Plastic storage box.
Gerelateerde Links
- Bahco Click Torque Wrench 1/4 in Drive 170mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 422mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 1.067m Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 483mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 457mm Overall, RSCAL