Gedore Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 551mm Overall, RSCAL
- RS-stocknr.:
- 125-2815
- Fabrikantnummer:
- 8573-00
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 855,48
(excl. BTW)
€ 1.035,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 855,48 |
*prijsindicatie
- RS-stocknr.:
- 125-2815
- Fabrikantnummer:
- 8573-00
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Sub Type | Mechanical | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 551mm | |
| Accuracy | 3 % | |
| Scale Graduations | 5Nm | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN ISO 6789:2003 Type II Class A | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Sub Type Mechanical | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 551mm | ||
Accuracy 3 % | ||
Scale Graduations 5Nm | ||
Material Aluminium | ||
Standards/Approvals DIN EN ISO 6789:2003 Type II Class A | ||
Calibrated RSCAL | ||
Vrijgesteld
- Land van herkomst:
- DE
DREMOMETER Adjustable Torque Wrench
Easy adjustable torque wrench featuring automatic short path actuation with tactile impulse and audible signal.
Easy adjustment with button at the end of the handle
Scale in Nm, lbf.in & lbf.ft
Lightweight Aluminium alloy construction
Lever mechanism for low wear & long life
±3% accuracy
Square drive and fulcrum are on the same Axis maintaining accuracy even when used with extension tube
Square drive has ball locking device
Standards
DIN EN ISO 6789:2003 Type 11, Class A.
Supplied with
Factory checked calibration certificate.
Gerelateerde Links
- Gedore Click Torque Wrench 1/2 in Drive 551mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 423.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 606.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 514.5mm Overall, RSCAL
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall, RSCAL
- Gedore Click Torque Wrench 22 mm Drive 1.341m Overall, RSCAL
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall, RSCAL