Norbar Torque Tools Click Torque Wrench, 500 → 1500 Nm, 3/4 in Drive, Square Drive, 2.07m Overall
- RS-stocknr.:
- 175-0861
- Fabrikantnummer:
- 14004
- Fabrikant:
- Norbar Torque Tools
Subtotaal (1 eenheid)*
€ 1.697,08
(excl. BTW)
€ 2.053,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.697,08 |
*prijsindicatie
- RS-stocknr.:
- 175-0861
- Fabrikantnummer:
- 14004
- Fabrikant:
- Norbar Torque Tools
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
| Merk | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 500 → 1500 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 2.07m | |
| Accuracy | ±3 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Alles selecteren | ||
|---|---|---|
Merk Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 500 → 1500 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 2.07m | ||
Accuracy ±3 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Niet conform
- Land van herkomst:
- GB
These Wrenches were designed as an extension to our 'Professional' range of Torque Wrenches, Models 60 - 330 and so have the same high quality and accuracy.
Accuracy of +/-3% of reading.
Non length dependent. Extension handle can be used to reduce operator effort (handle supplied as standard with Model 800, 1000 and 1500).
Positive 'click' can be heard seen and felt.
Long scale length in N·m and lbf·ft allows error free setting.
Fine 60 tooth ratchet allows the wrench to be used in confined areas.
Gerelateerde Links
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.57m Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.25m Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive RSCAL
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.25m Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 470mm Overall