Expert by Facom Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 400mm Overall
- RS-stocknr.:
- 188-3133
- Fabrikantnummer:
- E100107
- Fabrikant:
- Expert by Facom
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 243-4209
Per stuk
€ 236,13
(excl. BTW)
€ 285,72
(incl. BTW)
- RS-stocknr.:
- 188-3133
- Fabrikantnummer:
- E100107
- Fabrikant:
- Expert by Facom
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
| Merk | Expert by Facom | |
| Sub Type | Adjustable | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 400mm | |
| Accuracy | ±4 % | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Alles selecteren | ||
|---|---|---|
Merk Expert by Facom | ||
Sub Type Adjustable | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 400mm | ||
Accuracy ±4 % | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
- Land van herkomst:
- TW
Accuracy: +/- 4%
Comfortable grip
Direct torque Value reading
Fast and easy setting
Supplied with calibration certificate
Gerelateerde Links
- Expert by Facom Click Torque Wrench 1/2 in Drive 400mm Overall, RSCAL
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall
- Expert by Facom Click Torque Wrench 3/8 in Drive 400mm Overall, RSCAL
- Expert by Facom Click Torque Wrench 1/2 in Drive 517mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 620mm Overall
- Expert by Facom Click Torque Wrench 1/4 in Drive 323mm Overall
- Wera Click-Torque C 5 Click Torque Wrench 1/2 in Drive 760mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall