Teng Tools Click Torque Wrench, 100 Nm, 1/2 in Drive, Square Drive, 90mm Overall, RSCAL
- RS-stocknr.:
- 223-1318
- Fabrikantnummer:
- 1292P100
- Fabrikant:
- Teng Tools
Subtotaal (1 eenheid)*
€ 334,65
(excl. BTW)
€ 404,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 334,65 |
*prijsindicatie
- RS-stocknr.:
- 223-1318
- Fabrikantnummer:
- 1292P100
- Fabrikant:
- Teng Tools
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
| Merk | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 90mm | |
| Accuracy | 4 % | |
| Scale Graduations | 0.5Nm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 6789, DIN 3122 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 90mm | ||
Accuracy 4 % | ||
Scale Graduations 0.5Nm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals ISO 6789, DIN 3122 | ||
Height Safe No | ||
Calibrated RSCAL | ||
Vrijgesteld
- Land van herkomst:
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate is produced on the day of despatch. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
Comfortable
Hanging facility
Gerelateerde Links
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall, RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 12.7 mm Drive RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall, RSCAL
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall, RSCAL