Wera Click-Torque C 3 Set 2 Click Torque Wrench Set, 40 → 200 Nm, 1/2 in Drive, Hex Drive, 545mm Overall
- RS-stocknr.:
- 224-5763
- Artikelnummer Distrelec:
- 302-16-046
- Fabrikantnummer:
- 05075681001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 494,20
(excl. BTW)
€ 597,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 494,20 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 872-464
Per stuk
€ 551,62
(excl. BTW)
€ 667,46
(incl. BTW)
- RS-stocknr.:
- 224-5763
- Artikelnummer Distrelec:
- 302-16-046
- Fabrikantnummer:
- 05075681001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Click Torque Wrench Set | |
| Sub Type | Electrical | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Hex | |
| Drive Size | 1/2in | |
| Model Number | Click-Torque C 3 Set 2 | |
| Overall Length | 545mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | ISO, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Click Torque Wrench Set | ||
Sub Type Electrical | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Hex | ||
Drive Size 1/2in | ||
Model Number Click-Torque C 3 Set 2 | ||
Overall Length 545mm | ||
Accuracy ±3 % | ||
Standards/Approvals ISO, EN | ||
Vrijgesteld
Wera Click Torque Wrench Set, Hex Drive, 1/2in Drive - 05075681001
This Wera click torque wrench set is a precision tool designed for professionals in the fields of automation, electronics, electrical, and mechanical industries. With a torque range of 40 200 Nm, this tool is perfect for fitting security relevant cement screws with defined torque moments. The high traffic torque wrench set includes various attachments for different applications, ensuring precise and reliable results every time.
Features & Benefits
• Adjustable click torque wrench allows for precise torque adjustment from 40 to 200 Nm
• Reversible ratchet ensures efficient operation and easy switching between tightening and loosening
• Impaktor socket wrench inserts designed for use with compressed Air or electrically driven impact wrenches
• Extension with cross bore includes a ring socket to secure the locking ring/locking pin of machine-operated tools
• Premium textile tool box provides convenient storage and transportation for the 11-piece set
• Take it easy tool Finder colour-coded and size-stamped for easy tool identification and selection
Applications
• For fitting security-relevant cement screws with defined torque moments.
• Suitable for use with electric or pneumatic impact wrenches.
• Ideal for professionals in the automation, electronics, electrical, and mechanical industries.
Can it be used with electric tools?
Yes, the click torque wrench set is suitable for use with electric or pneumatic impact wrenches.
Will it help in securing locking rings?
The extension with cross-bore and ring socket is specifically designed to secure locking rings or pins.
Is the torque adjustment precise?
Yes, the adjustable click torque wrench allows for precise torque adjustments from 40 to 200 Nm.
Can it be used for various applications?
The Wera click torque wrench set is versatile and suitable for fitting security-relevant cement screws in different industries.
Does it come with a storage solution?
Yes, the set includes a premium textile tool box for convenient storage and transportation.
Gerelateerde Links
- Wera Click-Torque C 3 Set 2 Click Torque Wrench Set 1/2 in Drive 545mm Overall, RSCAL
- Wera Click-Torque C 3 Set 1 Click Torque Wrench Set 1/2 in Drive 545mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- Wera Safe-Torque A 1 Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Bicycle Set Torque 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall
- Wera Safe-Torque A 1 Imperial Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set 1/4 in Drive 275mm Overall