Facom Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 698mm Overall
- RS-stocknr.:
- 235-0582
- Fabrikantnummer:
- S.306-350R
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 477,53
(excl. BTW)
€ 577,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 477,53 |
*prijsindicatie
- RS-stocknr.:
- 235-0582
- Fabrikantnummer:
- S.306-350R
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 70 → 350 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 698mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 2Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 20 x 7 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click | ||
Torque Range 70 → 350 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 698mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 2Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 20 x 7 mm | ||
Niet conform
- Land van herkomst:
- IT
The Facom S.306R series click wrenches with attachment has one way wrenche usable for unscrewing by reversing the bits. It is supplied in a plastic protection tube.
Factory accuracy ± 2% .
Reliability of mechanism 50000 cycles
Gerelateerde Links
- Facom Click Torque Wrench Square Drive, 725mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall
- Facom Click Torque Wrench Square Drive RSCAL
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench Square Drive, 271mm Overall
- Facom Click Torque Wrench Square Drive, 515mm Overall
- Stanley Click Torque Wrench 1/2 in Drive 667mm Overall
- Facom Click Torque Wrench 1/2 in Drive 725mm Overall